Part Details for IEG11-35734-5-V by Sensata Circuit Breakers
Overview of IEG11-35734-5-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8209AIEG1-18S-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SIT8209AIEG1-18E-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for IEG11-35734-5-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IEG11-35734-5-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 2 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$38.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$30.4900 / $45.5600 | Buy Now |
DISTI #
000000000002151875
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
DISTI #
C1S119700012445
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 10 |
|
$41.1000 / $43.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 In Stock |
|
$30.4900 / $45.5600 | Buy Now |