Part Details for IEG1-36211-15-UV by Sensata Circuit Breakers
Overview of IEG1-36211-15-UV by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for IEG1-36211-15-UV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1500-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
35 In Stock |
|
$37.2500 | Buy Now |
DISTI #
71528726
|
RS | Circuit Breaker Magnetic-Hydraulic 1 Pole 15A 250 VAC Toggle UL1077 | Sensata - Airpax IEG1-36211-15-UV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$41.6400 | Buy Now |
DISTI #
APXIEG1-36211-15-UV
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 250VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 15A - 250VAC - Lever Actuator - Panel Mount. RoHS: Compliant |
13 In Stock |
|
$26.1400 / $44.8000 | Buy Now |
DISTI #
000000000002736442
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$13.7600 / $40.5700 | Buy Now |
DISTI #
C1S119700111922
|
Chip1Stop | Circuit Breakers RoHS: Compliant pbFree: Yes | 3 |
|
$58.8000 / $79.4000 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 15A - 250VAC - Lever Actuator - Panel Mount. RoHS: Compliant |
13 In Stock |
|
$26.1400 / $44.8000 | Buy Now |