Part Details for IEG1-1REC5-62-.250-91-C by Sensata Circuit Breakers
Overview of IEG1-1REC5-62-.250-91-C by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG1-1REC5-62-.250-91-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEG1-1REC5-62-.250-91-C-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER .25A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6300 / $64.7300 | Buy Now |
DISTI #
000000000003811609
|
Sager | Circuit Breakers Cir Brkr, HydMag, 3 pl, 250VAC,10A Min Qty: 3 | 0 |
|
$19.0500 / $58.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.6300 / $64.7300 | Buy Now |
Part Details for IEG1-1REC5-62-.250-91-C
IEG1-1REC5-62-.250-91-C CAD Models
IEG1-1REC5-62-.250-91-C Part Data Attributes
|
IEG1-1REC5-62-.250-91-C
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IEG1-1REC5-62-.250-91-C
Sensata Circuit Breakers
CIR BRKR MAG-HYDR LEVER .25A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 42.85 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CCC; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |