Part Details for IEG1-1-62-10.0-01-V by Sensata Circuit Breakers
Overview of IEG1-1-62-10.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8209AIEG1-18S-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SIT8209AIEG1-18E-200.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for IEG1-1-62-10.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IEG1-1-62-10.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A LEVER Min Qty: 2 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$30.8500 / $46.8000 | Buy Now |
DISTI #
IEG1-1-62-10.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A LEVER Min Qty: 2 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8033 | Buy Now |
DISTI #
73498802
|
RS | Circuit Breaker, Hydr/Magn, Push, 1 Pole, 50/60Hz Long Delay, 10A, IEG Seroes | Sensata - Airpax IEG1-1-62-10.0-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$50.6900 | RFQ |
DISTI #
APXIEG1-1-62-10.0-01-V
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 80VDC, CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 10A RoHS: Compliant |
20 Partner Stock |
|
$13.5600 / $48.5400 | Buy Now |
|
Quest Components | 2 |
|
$14.5990 | Buy Now | |
DISTI #
000000000000002194
|
Sager | Circuit Breakers Cir Brkr, HydMag, 1 pl, 80VDC,35A, aux sw, panel seal Min Qty: 1 | 0 |
|
$14.0900 / $41.6700 | Buy Now |
DISTI #
C1S119700204949
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 20 |
|
$34.5000 / $52.6000 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 10A RoHS: Compliant |
20 Partner Stock |
|
$13.5600 / $48.5400 | Buy Now |