Part Details for IEG1-1-52-30.0-21-V by Sensata Circuit Breakers
Overview of IEG1-1-52-30.0-21-V by Sensata Circuit Breakers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEG1-1-52-30.0-21-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEG1-1-52-30.0-21-V-ND
|
DigiKey | CIR BRKR 30A 250VAC 80VDC Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000000412685
|
Sager | Circuit Breakers | 0 |
|
Buy Now |