IEG1-1-51-2.00-A-01-V
Sensata Circuit Breakers
Description: Magnetic Circuit Breaker, 1 Pole(s), 2A, 80VDC, Panel Mount,

Overview of IEG1-1-51-2.00-A-01-V by Sensata Circuit Breakers

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8209AIEG1-18S-200.000000 SiTime 80 to 220 MHz, ±10 to ±50 ppm Oscillator
SIT8209AIEG1-18E-200.000000 SiTime 80 to 220 MHz, ±10 to ±50 ppm Oscillator

Price & Stock for IEG1-1-51-2.00-A-01-V by Sensata Circuit Breakers

Part # Manufacturer Description Stock Price Buy
DISTI # APXIEG1-1-51-2.00-A-01-V
Heilind Electronics CIR BRKR HYD MAG Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $50.4100
  • 6 $35.8900
  • 12 $33.1200
  • 27 $22.5100
  • 51 $20.2200
  • 102 $17.1600
  • 252 $13.8000
$13.8000 / $50.4100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 3 $50.4100
  • 6 $35.8900
  • 12 $33.1200
  • 27 $22.5100
  • 51 $20.2200
  • 102 $17.1600
  • 252 $13.8000
$13.8000 / $50.4100 Buy Now

CAD Models for IEG1-1-51-2.00-A-01-V by Sensata Circuit Breakers
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IEG1-1-51-2.00-A-01-V by Sensata Circuit Breakers

IEG1-1-51-2.00-A-01-V
Sensata Circuit Breakers
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
Reach Compliance Code
unknown
Actuator Type
TOGGLE
Body Breadth
19.05 mm
Body Height
42.85 mm
Body Length or Diameter
50.8 mm
Circuit Function
TRIP FREE
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
Number of Poles
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
7500 A
Rated Current
2 A
Rated Voltage(DC)
80 V
Reference Standard
CCC; VDE
Surface Mount
NO
Terminal Shape
QUICK CONNECT
Want to compare parts?
  1. IEG1-1-51-2.00-A-01-V
    Sensata Circuit Breakers
    Magnetic Circuit Breaker, 1 Pole(s), 2A, 80VDC, Panel Mount,
    VS

Alternate Parts for IEG1-1-51-2.00-A-01-V

This table gives cross-reference parts and alternative options found for IEG1-1-51-2.00-A-01-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IEG1-1-51-2.00-A-01-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IEG1-1REC4-52-2.00-01-V Magnetic Circuit Breaker, 1 Pole(s), 2A, 80VDC, Panel Mount, Sensata Circuit Breakers IEG1-1-51-2.00-A-01-V vs IEG1-1REC4-52-2.00-01-V
IEG6-1-52-2.00-01-V Magnetic Circuit Breaker, 1 Pole(s), 2A, 80VDC, Panel Mount, Sensata Circuit Breakers IEG1-1-51-2.00-A-01-V vs IEG6-1-52-2.00-01-V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IEG1-1-51-2.00-A-01-V by Sensata Circuit Breakers.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IEG1-1-51-2.00-A-01-V by Sensata Circuit Breakers

Select Manufacturer
Which Manufacturer of IEG1-1-51-2.00-A-01-V would you like to use for your alert(s)?
  • Please alert me when IEG1-1-51-2.00-A-01-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IEG1-1-51-2.00-A-01-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IEG1-1-51-2.00-A-01-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IEG1-1-51-2.00-A-01-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IEG1-1-51-2.00-A-01-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IEG1-1-51-2.00-A-01-V by Sensata Circuit Breakers

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: