Part Details for IEC-TO-218-18 by Essentra Components
Overview of IEC-TO-218-18 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEC-TO-218-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEC-TO-218-18-ND
|
DigiKey | INSULATOR RECT TO218 0.240" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4780 In Stock |
|
$0.5340 / $0.7700 | Buy Now |
DISTI #
144-IEC-TO-218-18
|
Mouser Electronics | Mounting Hardware Transistor Insulator,Black, Transistor Insulator,Black RoHS: Compliant | 0 |
|
$0.5340 / $0.7700 | Order Now |
DISTI #
71184621
|
RS | Transistor Insulator, Black Nylon, Style 3, -22 - 284 oF (-30 - 140 oC) | Essentra Components IEC-TO-218-18 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.7700 | RFQ |
|
Future Electronics | IEC Series Black Glass Filled Nylon Transistor Insulator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4340 | Buy Now |
|
Onlinecomponents.com | Transistor in)sulator - Black, Nylon, 3, Operating Temperature Range -30 - 140 °C (-22 - 284 °F) RoHS: Compliant | 0 |
|
$0.4261 / $0.6406 | Buy Now |
DISTI #
RICIEC-TO-218-18
|
DB Roberts | TRANSISTOR INSULATOR,BLACK | 0 |
|
RFQ |
Part Details for IEC-TO-218-18
IEC-TO-218-18 CAD Models
IEC-TO-218-18 Part Data Attributes:
|
IEC-TO-218-18
Essentra Components
Buy Now
|
Compare Parts:
IEC-TO-218-18
Essentra Components
|
Samacsys Manufacturer | Essentra Components |