Part Details for IEC-TFIR-020-15M by Omega Engineering
Results Overview of IEC-TFIR-020-15M by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IEC-TFIR-020-15M Information
IEC-TFIR-020-15M by Omega Engineering is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m |
Price & Stock for IEC-TFIR-020-15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM9629
|
Newark | Thermocouple Wire Sensors Accessories Rohs Compliant: Yes |Omega IEC-TFIR-020-15M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1100 | Buy Now |
DISTI #
IEC-TFIR-020-15M
|
Avnet Americas | Thermocouple Wire, Insulated, Type J, 24 AWG, Solid, 15 m, PFA, IEC, TF Series - Cable Rools/Shrink ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$31.1100 | Buy Now |
Part Details for IEC-TFIR-020-15M
IEC-TFIR-020-15M CAD Models
IEC-TFIR-020-15M Part Data Attributes
|
IEC-TFIR-020-15M
Omega Engineering
Buy Now
|
Compare Parts:
IEC-TFIR-020-15M
Omega Engineering
Select a part to compare: |
Samacsys Manufacturer | OMEGA |