-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3133
|
Newark | Dc-Dc Converter, 3.3V, 0.303A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:303Ma, Width:6Mm Rohs Compliant: Yes |Xp Power IEB0112S3V3 RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1470-IEB0112S3V3-ND
|
DigiKey | DC DC CONVERTER SINGLE 3.3V 1W Min Qty: 43 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$2.2200 | Buy Now |
DISTI #
IEB0112S3V3
|
TME | Converter: DC/DC, 1W, SIP4, THT, IEB01, OUT: 1 Min Qty: 1 | 0 |
|
$2.1600 / $2.3300 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 1W 1.5kV Isol | 0 |
|
$24.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy