Part Details for IEA48004A180V-001-R by TDK Corporation
Overview of IEA48004A180V-001-R by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEA48004A180V-001-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IEA48004A180V-001-
|
Avnet Americas | Module DC-DC 1-OUT 18V 3.75A 67.5W 8-Pin 1/8-Brick - Trays (Alt: IEA48004A180V-001-) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tray | 0 |
|
$60.2626 | Buy Now |
Part Details for IEA48004A180V-001-R
IEA48004A180V-001-R CAD Models
IEA48004A180V-001-R Part Data Attributes
|
IEA48004A180V-001-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
IEA48004A180V-001-R
TDK Corporation
DC-DC Regulated Power Supply Module, 1 Output, 67.5W, Hybrid, MODULE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | MODULE-8 | |
Reach Compliance Code | compliant | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, UL, VDE | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X8 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.75 A | |
Output Voltage-Max | 19.8 V | |
Output Voltage-Min | 16.2 V | |
Output Voltage-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 67.5 W | |
Trim/Adjustable Output | YES | |
Width | 22.9 mm |