Part Details for IEA48003A280V-001-R by TDK-Lambda Corporation
Overview of IEA48003A280V-001-R by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEA48003A280V-001-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9896
|
Newark | Dc-Dc Converter, 28V, 2.67A, Power Supply Applications:Ite, Dc/Dc Converter Type:Eighth Brick, Input Ratio:-, Output Power Max:75W, No. Of Outputs:1 Output, Output Voltage - Output 1:28V, Output Current - Output 1:2.67A Rohs Compliant: Yes |Tdk-Lambda IEA48003A280V-001-R RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0000 | Buy Now |
DISTI #
IEA48003A280V-001-R-ND
|
DigiKey | DC DC CONVERTER 28V 75W Min Qty: 1 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$47.3594 / $55.6100 | Buy Now |
DISTI #
967-IEA48003A280V01R
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Input 48VDC 28V 2.67A 75W NLog RoHS: Compliant | 7 |
|
$45.5900 / $50.2000 | Buy Now |
DISTI #
72203987
|
RS | DC-DC Converter, PCB Mount, Eighth Brick, Input 48VDC, 28V 2.67A, 75W0.145" pi | TDK-Lambda IEA48003A280V-001-R RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$47.4400 / $51.0200 | RFQ |
|
Onlinecomponents.com | 1/8 Brick DC-DC Converter - 75W - Vin: 36 to 75V - Vout: 28V RoHS: Compliant | 0 |
|
$41.2500 / $112.9800 | Buy Now |
DISTI #
000000000005399101
|
Sager | Isolated DC/DC Converters - Through Hole Input 48VDC 28V 2.67A 75W NLog | 0 |
|
Buy Now |
Part Details for IEA48003A280V-001-R
IEA48003A280V-001-R CAD Models
IEA48003A280V-001-R Part Data Attributes
|
IEA48003A280V-001-R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
IEA48003A280V-001-R
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 75W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, UL, VDE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-XXMA-X8 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.67 A | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 19.6 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.08838 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 22.9 mm |