Part Details for IE5090 by ifm efector inc
Overview of IE5090 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IE5090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IE5090-ND
|
DigiKey | SENSOR PROX INDUCTIVE 1MM CYLIND Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$107.5000 | Buy Now |
DISTI #
70924044
|
RS | Inductive Sensor, 1 mm Range, M8 Flush, PNP-NO, 10-36 VDC, 750 Hz, IE Series | ifm efector IE5090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 |
|
$97.9200 / $104.1600 | Buy Now |
|
Neutron USA | Inductive Sensor, 1 mm Range, M8 Flush, PNP-NO, 10-36 VDC, 750 Hz, IE Series | 15 |
|
$229.0700 | Buy Now |