Part Details for IE260406-2 by DB Unlimited
Overview of IE260406-2 by DB Unlimited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IE260406-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-IE260406-2-ND
|
DigiKey | BUZZER ELECTRO 6V 26X26MM FLANGE Min Qty: 175 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0702 | Buy Now |
DISTI #
497-IE260406-2
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Electro-Mechanical Indicator RoHS: Compliant | 257 |
|
$3.7500 / $6.6400 | Buy Now |
DISTI #
V99:2348_17075701
|
Arrow Electronics | Audio Indicator Mechanical 4V 8V 65mA 6V 95dBA Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 125 |
|
$1.8350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 | 0 |
|
$4.2900 | Buy Now |
DISTI #
25902420
|
Verical | Audio Indicator Mechanical 4V 8V 65mA 6V 95dBA Flange Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1447 | Americas - 125 |
|
$1.8350 | Buy Now |
|
Symmetry Electronics | Electro-Mechanical Indicator Min Qty: 1 | 0 |
|
$3.8900 / $7.5000 | Buy Now |
Part Details for IE260406-2
IE260406-2 CAD Models
IE260406-2 Part Data Attributes
|
IE260406-2
DB Unlimited
Buy Now
|
Compare Parts:
IE260406-2
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |