Part Details for IE123105-1 by DB Unlimited
Results Overview of IE123105-1 by DB Unlimited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IE123105-1 Information
IE123105-1 by DB Unlimited is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IE123105-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-IE123105-1-ND
|
DigiKey | BUZZER ELECTRO 5V 12MM TH Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1125 / $2.1300 | Buy Now |
DISTI #
497-IE123105-1
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Electro-Mechanical Indicator RoHS: Compliant | 0 |
|
$1.1100 / $1.3100 | Order Now |
DISTI #
V36:1790_17075690
|
Arrow Electronics | Audio Indicator Mechanical 3V 7V 30mA 5V 85dBA Through Hole Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2225 | Americas - 20 |
|
$1.1320 / $1.2280 | Buy Now |
|
Future Electronics | Piezo Buzzers & Audio Indicators Electro-Mechanical Indicator RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 225 | 0 |
|
$1.2800 | Buy Now |
|
Symmetry Electronics | Electro-Mechanical Indicator Min Qty: 1 | 0 |
|
$1.2300 / $2.5400 | Buy Now |
Part Details for IE123105-1
IE123105-1 CAD Models
IE123105-1 Part Data Attributes
|
IE123105-1
DB Unlimited
Buy Now
|
Compare Parts:
IE123105-1
DB Unlimited
Select a part to compare: |
Samacsys Manufacturer | DB Unlimited |