Part Details for IE122305-6 by DB Unlimited
Results Overview of IE122305-6 by DB Unlimited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IE122305-6 Information
IE122305-6 by DB Unlimited is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IE122305-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-IE122305-6
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Electro-Mechanical Indicator RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
DISTI #
V72:2272_17074677
|
Arrow Electronics | Audio Indicator Mechanical 3V 7V 30mA 5V 85dBA Surface Mount Solder Pad RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 Container: Cut Strips | Americas - 170 |
|
$2.2127 / $2.2660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 143 Package Multiple: 143 | 0 |
|
$2.0000 | Buy Now |
DISTI #
26718015
|
Verical | Audio Indicator Mechanical 3V 7V 30mA 5V 85dBA Surface Mount Solder Pad RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1447 | Americas - 170 |
|
$2.2127 / $2.2660 | Buy Now |
|
Symmetry Electronics | Electro-Mechanical Indicator Min Qty: 1 | 0 |
|
$1.9600 / $3.5000 | Buy Now |
Part Details for IE122305-6
IE122305-6 CAD Models
IE122305-6 Part Data Attributes
|
IE122305-6
DB Unlimited
Buy Now
|
Compare Parts:
IE122305-6
DB Unlimited
Select a part to compare: |
Samacsys Manufacturer | DB Unlimited |