Part Details for IE1212D by XP Power
Overview of IE1212D by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IE1212D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K2329
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 1 W, 12 V, 84 Ma Rohs Compliant: Yes |Xp Power IE1212D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$5.1100 / $6.7300 | Buy Now |
DISTI #
1470-1416-5-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5300 / $5.3900 | Buy Now |
DISTI #
209-IE1212D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 1W 12V RoHS: Compliant | 7 |
|
$4.5300 / $5.3900 | Buy Now |
DISTI #
70812851
|
RS | DC-DC Converter, 12V 1W | XP Power IE1212D RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4000 / $4.6800 | RFQ |
DISTI #
IE1212D
|
TME | Converter: DC/DC, 1W, Uin: 12V, Uout: 12VDC, Iout: 84mA, DIP, THT, IE Min Qty: 1 | 0 |
|
$4.4300 / $5.8700 | RFQ |
|
Neutron USA | Power Supply, DC/DC CONVERTER 12V 1W | 48 |
|
$29.9900 | Buy Now |
Part Details for IE1212D
IE1212D CAD Models
IE1212D Part Data Attributes
|
IE1212D
XP Power
Buy Now
Datasheet
|
Compare Parts:
IE1212D
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | WIDTH-MAX | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-T4 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 6.86 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.14 mm |