Part Details for IE0312D by XP Power
Overview of IE0312D by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IE0312D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X3749
|
Newark | Dc-Dc Converter, 1W 15V/ Tube Rohs Compliant: Yes |Xp Power IE0312D RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $4.8500 | Buy Now |
DISTI #
1470-2391-5-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 40 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8500 | Buy Now |
DISTI #
209-IE0312D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 1W 15V RoHS: Compliant | 0 |
|
$4.5300 / $5.3900 | Order Now |
DISTI #
70812818
|
RS | DC-DC Converter, 12V 1W | XP Power IE0312D RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4000 / $4.6800 | RFQ |
DISTI #
IE0312D
|
TME | Converter: DC/DC, 1W, Uin: 3.3V, Uout: 12VDC, Iout: 84mA, DIP8, THT, IE Min Qty: 1 | 39 |
|
$4.9300 / $5.8500 | Buy Now |
Part Details for IE0312D
IE0312D CAD Models
IE0312D Part Data Attributes
|
IE0312D
XP Power
Buy Now
Datasheet
|
Compare Parts:
IE0312D
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | WIDTH-MAX | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-T4 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 6.86 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.14 mm |