Part Details for IE0309S by XP Power
Overview of IE0309S by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IE0309S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6241
|
Newark | Dc-Dc Converter, 9V, 0.111A, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:9V, Output Current - Output 1:111Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Xp Power IE0309S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 / $6.6900 | Buy Now |
DISTI #
1470-2390-5-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 40 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8500 | Buy Now |
DISTI #
209-IE0309S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter RoHS: Compliant | 0 |
|
$4.5300 / $5.3900 | Order Now |
DISTI #
70812816
|
RS | DC-DC Converter 1W Isolated single output | XP Power IE0309S RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4000 / $4.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
15 Partner Stock |
|
$0 | Buy Now |
DISTI #
73476697
|
Verical | 0 Min Qty: 8 Package Multiple: 1 | Americas - 15 |
|
$7.8400 | Buy Now |
DISTI #
IE0309S
|
TME | Converter: DC/DC, 1W, Uin: 3.3V, Uout: 9VDC, Iout: 111mA, SIP, THT, IE Min Qty: 1 | 0 |
|
$4.1200 / $5.4500 | RFQ |
DISTI #
C1S815100057036
|
Chip1Stop | Unclassified | 15 |
|
$9.4600 | Buy Now |
Part Details for IE0309S
IE0309S CAD Models
IE0309S Part Data Attributes
|
IE0309S
XP Power
Buy Now
Datasheet
|
Compare Parts:
IE0309S
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 0.999W, Hybrid, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | WIDTH-MAX; SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 11.68 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 9.27 V | |
Output Voltage-Min | 8.73 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.65 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.999 W | |
Trim/Adjustable Output | NO | |
Width | 6.1 mm |