-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IE0305D by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6238
|
Newark | Dc-Dc Converter, 5V, 0.2A, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $6.5600 | Buy Now |
DISTI #
1470-2387-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5300 / $5.3900 | Buy Now |
DISTI #
209-IE0305D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 1W 15V RoHS: Compliant | 0 |
|
$4.5300 / $5.3900 | Order Now |
DISTI #
70812866
|
RS | DC-DC Converter, 5V 1W | XP Power IE0305D RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5500 / $5.1700 | RFQ |
DISTI #
IE0305D
|
TME | Converter: DC/DC, 1W, Uin: 3.3VDC, Uout: 5VDC, Iout: 200mA, DIP, THT Min Qty: 1 | 0 |
|
$4.4100 / $5.8300 | RFQ |
DISTI #
IE0305D
|
Avnet Abacus | DCDC Converter 1W 15V (Alt: IE0305D) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Power Supply, DC/DC CONVERTER 5V 1W | 0 |
|
$29.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IE0305D
XP Power
Buy Now
Datasheet
|
Compare Parts:
IE0305D
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | WIDTH-MAX | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-T4 | |
Length | 12.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 6.86 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.14 mm |
This table gives cross-reference parts and alternative options found for IE0305D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IE0305D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REM10-505S/C | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module | IE0305D vs REM10-505S/C |
PCN1-S5-S5-M | CUI Inc | Check for Price | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | IE0305D vs PCN1-S5-S5-M |
VEFT1-S5-S5-SMT | CUI Inc | Check for Price | IC 1-OUTPUT 1 W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMD-12/10, Power Supply Module | IE0305D vs VEFT1-S5-S5-SMT |
RSS-0505 | RECOM Power Inc | Check for Price | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8 | IE0305D vs RSS-0505 |
R05P05S/R6.4/P/X2 | RECOM Power Inc | Check for Price | DC-DC Unregulated Power Supply Module, | IE0305D vs R05P05S/R6.4/P/X2 |
IV0505DA | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-5 | IE0305D vs IV0505DA |
IE0305S | XP Power | $5.1706 | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | IE0305D vs IE0305S |
ROM-0505S | RECOM Power Inc | $7.5476 | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4 | IE0305D vs ROM-0505S |
RB-0505S/HP | RECOM Power Inc | $6.0595 | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5 | IE0305D vs RB-0505S/HP |
IE0505D-H | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, DIP-4 | IE0305D vs IE0505D-H |