Part Details for IDYH50G200C5XKSA1 by Infineon Technologies AG
Overview of IDYH50G200C5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDYH50G200C5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IDYH50G200C5XKSA1-ND
|
DigiKey | SIC DISCRETE Min Qty: 1 Lead time: 25 Weeks Container: Tube |
75 In Stock |
|
$40.4863 / $55.2500 | Buy Now |
DISTI #
IDYH50G200C5XKSA1
|
Avnet Americas | - Rail/Tube (Alt: IDYH50G200C5XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IDYH50G200C5XKSA
|
Mouser Electronics | Schottky Diodes & Rectifiers CoolSiC Schottky diode 2000 V, 50 A G5 in a TO-247PLUS-4 HCC package RoHS: Compliant | 75 |
|
$44.1500 / $53.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks | 0 |
|
$43.7700 | Buy Now |