Part Details for IDWD120E65E7XKSA1 by Infineon Technologies AG
Results Overview of IDWD120E65E7XKSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDWD120E65E7XKSA1 Information
IDWD120E65E7XKSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for IDWD120E65E7XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9918
|
Newark | Rectifier, 650V, 150A, To-247 Rohs Compliant: Yes |Infineon IDWD120E65E7XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 230 |
|
$2.6200 / $4.8800 | Buy Now |
DISTI #
448-IDWD120E65E7XKSA1-ND
|
DigiKey | DIODE STD 650V 150A PGTO24722 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
180 In Stock |
|
$2.1634 / $5.6600 | Buy Now |
DISTI #
IDWD120E65E7XKSA1
|
Avnet Americas | - Rail/Tube (Alt: IDWD120E65E7XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube |
240 |
|
$2.4057 | Buy Now |
DISTI #
726-IDWD120E65E7XKSA
|
Mouser Electronics | Schottky Diodes & Rectifiers INDUSTRY 14 RoHS: Compliant | 182 |
|
$2.1600 / $5.0600 | Buy Now |
DISTI #
V99:2348_28712170
|
Arrow Electronics | Diode Switching 650V 150A Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2321 | Americas - 240 |
|
$2.1970 / $2.2630 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks Container: Tube |
0 Tube |
|
$2.2500 / $2.3000 | Buy Now |
DISTI #
77592287
|
Verical | Diode Switching 650V 150A Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2321 | Americas - 240 |
|
$2.1970 / $2.2630 | Buy Now |
Part Details for IDWD120E65E7XKSA1
IDWD120E65E7XKSA1 CAD Models
IDWD120E65E7XKSA1 Part Data Attributes
|
IDWD120E65E7XKSA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
IDWD120E65E7XKSA1
Infineon Technologies AG
Select a part to compare: |
Samacsys Manufacturer | Infineon |