Part Details for IDWD100E120D7XKSA1 by Infineon Technologies AG
Results Overview of IDWD100E120D7XKSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDWD100E120D7XKSA1 Information
IDWD100E120D7XKSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for IDWD100E120D7XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4872
|
Newark | Rectifier, 1.2Kv, 146A, To-247 Rohs Compliant: Yes |Infineon IDWD100E120D7XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 218 |
|
$3.9200 / $6.0200 | Buy Now |
DISTI #
448-IDWD100E120D7XKSA1-ND
|
DigiKey | DIODE STD 1200V 146A PGTO24722 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
215 In Stock |
|
$2.9502 / $5.3600 | Buy Now |
DISTI #
IDWD100E120D7XKSA1
|
Avnet Americas | - Rail/Tube (Alt: IDWD100E120D7XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube |
240 |
|
$3.0438 | Buy Now |
DISTI #
726-IDWD100E120D7XKS
|
Mouser Electronics | Small Signal Switching Diodes INDUSTRY 14 RoHS: Compliant | 190 |
|
$2.9600 / $5.3100 | Buy Now |
DISTI #
V99:2348_28769016
|
Arrow Electronics | Diode Switching 1.2KV 146A Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2344 | Americas - 192 |
|
$3.3350 / $5.6660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks Container: Tube |
0 Tube |
|
$2.8500 / $2.8900 | Buy Now |
DISTI #
80330656
|
Verical | Diode Switching 1.2KV 146A Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2344 | Americas - 192 |
|
$3.3350 / $5.6660 | Buy Now |