-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 650V V(RRM), Silicon Carbide, TO-247,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2194
|
Newark | Sic Diode, 650V, 20A, To-247 Rohs Compliant: Yes |Infineon IDW40G65C5BXKSA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$12.0200 / $15.7800 | Buy Now |
DISTI #
IDW40G65C5BXKSA2-ND
|
DigiKey | DIODE SIL CARB 650V 20A TO247-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
336 In Stock |
|
$9.6067 / $15.1700 | Buy Now |
DISTI #
IDW40G65C5BXKSA2
|
Avnet Americas | Diode Silicon Carbide Schottky 20A 3-Pin TO-247 Tube - Rail/Tube (Alt: IDW40G65C5BXKSA2) RoHS: Not Compliant Min Qty: 240 Package Multiple: 30 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$11.0850 | Buy Now |
DISTI #
726-IDW40G65C5BXKSA2
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant | 175 |
|
$9.6000 / $15.1700 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers SIC DIODES RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$10.8700 | Buy Now |
DISTI #
71327032
|
Verical | Diode Schottky 650V 20A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 240 Package Multiple: 240 Date Code: 2234 | Americas - 1200 |
|
$11.5140 | Buy Now |
DISTI #
79014376
|
Verical | Diode Schottky 650V 20A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2234 | Americas - 62 |
|
$13.3750 / $18.6250 | Buy Now |
DISTI #
IDW40G65C5B
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 20Ax2, 112W, PG-TO247-3 Min Qty: 1 | 0 |
|
$20.2600 / $28.3900 | RFQ |
|
Ameya Holding Limited | Min Qty: 2 | 76 |
|
$14.4686 / $17.4126 | Buy Now |
|
Ameya Holding Limited | SIC DIODES | 90 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDW40G65C5BXKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDW40G65C5BXKSA2
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 650V V(RRM), Silicon Carbide, TO-247,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 87 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 112 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 210 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |