Part Details for IDW30G120C5BFKSA1 by Infineon Technologies AG
Overview of IDW30G120C5BFKSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for IDW30G120C5BFKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1591
|
Newark | Sic Schottky Diode, 1.2Kv, 87A, To-247, Product Range:Thinq 5G 1200V Series, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Continuous Forward Current If:87A, Total Capacitive Charge Qc:154Nc, Rohs Compliant: Yes |Infineon IDW30G120C5BFKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 355 |
|
$15.8700 / $21.1500 | Buy Now |
DISTI #
448-IDW30G120C5BFKSA1-ND
|
DigiKey | DIODE ARR SIC 1200V 44A TO247-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1245 In Stock |
|
$9.4136 / $14.8600 | Buy Now |
DISTI #
IDW30G120C5BFKSA1
|
Avnet Americas | Diode Schottky 1.2KV 87A 3-Pin TO-247 Tube - Rail/Tube (Alt: IDW30G120C5BFKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$10.8621 | Buy Now |
DISTI #
726-IDW30G120C5BFKSA
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC CHIP/DISCRETE RoHS: Compliant | 1407 |
|
$9.4100 / $14.5100 | Buy Now |
|
Future Electronics | IDW30G120C5B Series 1200V 87 A 5th Generation ThinQ!™SiC Schottky Diode-TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 240Tube |
|
$10.2800 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 1 | 235 |
|
$19.2927 / $20.5054 | Buy Now |
DISTI #
SP001123716
|
EBV Elektronik | Diode Schottky 1.2KV 87A 3-Pin TO-247 Tube (Alt: SP001123716) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 21 Weeks, 0 Days | EBV - 1440 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 240 | 1200 |
|
$13.6900 / $14.7100 | Buy Now |
Part Details for IDW30G120C5BFKSA1
IDW30G120C5BFKSA1 CAD Models
IDW30G120C5BFKSA1 Part Data Attributes:
|
IDW30G120C5BFKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDW30G120C5BFKSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 1200V V(RRM), Silicon Carbide, TO-247, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.65 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 115 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 332 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 124 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |