Part Details for IDW20G65C5XKSA1 by Infineon Technologies AG
Overview of IDW20G65C5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IDW20G65C5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8869
|
Newark | Silicon Carbide Schottky Diode, To-247 Rohs Compliant: Yes |Infineon IDW20G65C5XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.2200 / $9.7700 | Buy Now |
DISTI #
448-IDW20G65C5XKSA1-ND
|
DigiKey | DIODE SIL CARB 650V 20A TO247-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2424 In Stock |
|
$4.1071 / $7.7300 | Buy Now |
DISTI #
IDW20G65C5XKSA1
|
Avnet Americas | Diode SiC Schottky 650V 10A 3-Pin TO-247 Tube - Rail/Tube (Alt: IDW20G65C5XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$4.9826 | Buy Now |
DISTI #
726-IDW20G65C5XKSA1
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant | 283 |
|
$4.3800 / $7.7200 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$4.0200 | Buy Now |
DISTI #
IDW20G65C5
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 20A, 112W, PG-TO247-3 Min Qty: 1 | 0 |
|
$6.5000 / $9.0900 | RFQ |
|
Ameya Holding Limited | Min Qty: 5 | 115 |
|
$8.5861 / $10.0141 | Buy Now |
DISTI #
SP001632900
|
EBV Elektronik | Diode SiC Schottky 650V 10A 3-Pin TO-247 Tube (Alt: SP001632900) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 18 Weeks, 0 Days | EBV - 240 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 240 | 240 |
|
$6.6800 | Buy Now |
Part Details for IDW20G65C5XKSA1
IDW20G65C5XKSA1 CAD Models
IDW20G65C5XKSA1 Part Data Attributes:
|
IDW20G65C5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDW20G65C5XKSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 650V V(RRM), Silicon Carbide, TO-247,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 87 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 112 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 210 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |