Part Details for IDW15E65D2FKSA1 by Infineon Technologies AG
Overview of IDW15E65D2FKSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDW15E65D2FKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDW15E65D2FKSA1-ND
|
DigiKey | DIODE GP 650V 30A TO247-3-1 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
229 In Stock |
|
$0.9929 / $3.1800 | Buy Now |
DISTI #
IDW15E65D2FKSA1
|
Avnet Americas | Diode Switching 650V 30A 3-Pin TO-247 Tube - Rail/Tube (Alt: IDW15E65D2FKSA1) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IDW15E65D2FKSA1
|
Mouser Electronics | Small Signal Switching Diodes IGBT PRODUCTS RoHS: Compliant | 496 |
|
$0.9920 / $2.3600 | Buy Now |
DISTI #
65036220
|
Verical | Diode Switching 650V 30A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 240 Package Multiple: 240 Date Code: 2247 | Americas - 7440 |
|
$1.0651 | Buy Now |
|
Quest Components | 44 |
|
$1.0500 / $2.8000 | Buy Now | |
|
Rochester Electronics | IDW15E65 - Silicon Power Diode ' RoHS: Compliant Status: Active Min Qty: 1 | 4070 |
|
$0.9846 / $1.1600 | Buy Now |
DISTI #
IDW15E65D2FKSA1
|
TME | Diode: rectifying, THT, 650V, 30A, tube, TO247-3 Min Qty: 1 | 7 |
|
$0.9600 / $1.2200 | Buy Now |
DISTI #
SP001005464
|
EBV Elektronik | Diode Switching 650V 30A 3-Pin TO-247 Tube (Alt: SP001005464) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IDW15E65D2FKSA1
IDW15E65D2FKSA1 CAD Models
IDW15E65D2FKSA1 Part Data Attributes
|
IDW15E65D2FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDW15E65D2FKSA1
Infineon Technologies AG
Rectifier Diode, 1 Element, 30A, 650V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PD-CASE | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 85.7 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.047 µs | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |