Part Details for IDW12G65C5XKSA1 by Infineon Technologies AG
Overview of IDW12G65C5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Price & Stock for IDW12G65C5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2190
|
Newark | Sic Diode, 650V, 12A, To-247 Rohs Compliant: Yes |Infineon IDW12G65C5XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IDW12G65C5XKSA1-ND
|
DigiKey | DIODE SIL CARB 650V 12A TO247-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5387 / $5.2200 | Buy Now |
DISTI #
IDW12G65C5XKSA1
|
Avnet Americas | Diode Silicon Carbide Schottky 12A 3-Pin TO-247 Tube - Rail/Tube (Alt: IDW12G65C5XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$3.0202 | Buy Now |
DISTI #
726-IDW12G65C5XKSA1
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODES RoHS: Compliant | 444 |
|
$2.5300 / $5.2800 | Buy Now |
|
Future Electronics | IDW12G65C5 Series 650V 12A 5th Generation thinQ!TM SiC Schottky Diode-PG-TO247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$2.6300 / $2.7400 | Buy Now |
DISTI #
IDW12G65C5
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 12A, 76W, PG-TO247-3 Min Qty: 1 | 0 |
|
$3.8300 / $5.3700 | RFQ |
|
Ameya Holding Limited | Min Qty: 30 | 150 |
|
$4.1818 / $4.5306 | Buy Now |
DISTI #
SP001633166
|
EBV Elektronik | Diode Silicon Carbide Schottky 12A 3-Pin TO-247 Tube (Alt: SP001633166) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 18 Weeks, 0 Days | EBV - 1200 |
|
Buy Now |
Part Details for IDW12G65C5XKSA1
IDW12G65C5XKSA1 CAD Models
IDW12G65C5XKSA1 Part Data Attributes:
|
IDW12G65C5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDW12G65C5XKSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 650V V(RRM), Silicon Carbide, TO-247, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 505 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 76 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 190 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |