Part Details for IDW12G65C5 by Infineon Technologies AG
Overview of IDW12G65C5 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDW12G65C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDW12G65C5
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 12A, 76W, PG-TO247-3 Min Qty: 1 | 0 |
|
$3.8300 / $5.3700 | RFQ |
Part Details for IDW12G65C5
IDW12G65C5 CAD Models
IDW12G65C5 Part Data Attributes:
|
IDW12G65C5
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDW12G65C5
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 650V V(RRM), Silicon Carbide, TO-247, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247 | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 505 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 76 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 190 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDW12G65C5
This table gives cross-reference parts and alternative options found for IDW12G65C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDW12G65C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDW12G65C5FKSA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 650V V(RRM), Silicon Carbide, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IDW12G65C5 vs IDW12G65C5FKSA1 |