IDTQS3VH861QG8
Description: Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24

Overview of IDTQS3VH861QG8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDTQS3VH861QG8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDTQS3VH861QG8 by Renesas Electronics Corporation

IDTQS3VH861QG8
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
SSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CB3Q/3VH/3C/2B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
8.7 mm
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
0.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.72 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. IDTQS3VH861QG8
    Renesas Electronics Corporation
    Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24
    VS

Alternate Parts for IDTQS3VH861QG8

This table gives cross-reference parts and alternative options found for IDTQS3VH861QG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3VH861QG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDTQS3R861Q8 Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Renesas Electronics Corporation IDTQS3VH861QG8 vs IDTQS3R861Q8
QS3861Q Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 Integrated Device Technology Inc IDTQS3VH861QG8 vs QS3861Q
IDTQS3VH861Q8 Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS3VH861QG8 vs IDTQS3VH861Q8
IDTQS3861QG Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 Integrated Device Technology Inc IDTQS3VH861QG8 vs IDTQS3861QG
IDTQS3VH861QG Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 Integrated Device Technology Inc IDTQS3VH861QG8 vs IDTQS3VH861QG
74FST3861QS CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, QSOP-24 onsemi IDTQS3VH861QG8 vs 74FST3861QS
IDTQS3861Q Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS3VH861QG8 vs IDTQS3861Q
QS3VH861QG 2.5V/3.3V 10-Bit Flow-Through Pin Out, High Bandwidth Switch for Hot Swap Applications (HotSwitch), QSOP55/Tube Renesas Electronics Corporation IDTQS3VH861QG8 vs QS3VH861QG
PI5C3861CDQEX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation IDTQS3VH861QG8 vs PI5C3861CDQEX
IDTQS3R861QG Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 Integrated Device Technology Inc IDTQS3VH861QG8 vs IDTQS3R861QG
Part Number Description Manufacturer Compare
IDT74FST3861Q8 Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, TTL, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS3VH861QG8 vs IDT74FST3861Q8
SN74CBTLV3861PW 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 1 control input 24-TSSOP -40 to 85 Texas Instruments IDTQS3VH861QG8 vs SN74CBTLV3861PW
SN74CBTLV3861PWLE CBTLV/3B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 Texas Instruments IDTQS3VH861QG8 vs SN74CBTLV3861PWLE
74CBTLV3861QG QSOP-24, Tube Integrated Device Technology Inc IDTQS3VH861QG8 vs 74CBTLV3861QG
IDTQS3861Q Bus Driver, 3861 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc IDTQS3VH861QG8 vs IDTQS3861Q
SN74CBTLV3861PWR 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 1 control input 24-TSSOP -40 to 85 Texas Instruments IDTQS3VH861QG8 vs SN74CBTLV3861PWR
QS3VH861QG QSOP-24, Tube Integrated Device Technology Inc IDTQS3VH861QG8 vs QS3VH861QG
QS3861QG High-Speed CMOS 10-Bit Bus Switch with Flow-Thru Pinout, QSOP55/Tube Renesas Electronics Corporation IDTQS3VH861QG8 vs QS3861QG
IDT74CBTLV3861P Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc IDTQS3VH861QG8 vs IDT74CBTLV3861P
PI5C3861QE Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 Pericom Semiconductor Corporation IDTQS3VH861QG8 vs PI5C3861QE

Related Parts for IDTQS3VH861QG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDTQS3VH861QG8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDTQS3VH861QG8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of IDTQS3VH861QG8 would you like to use for your alert(s)?
  • Please alert me when IDTQS3VH861QG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDTQS3VH861QG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDTQS3VH861QG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDTQS3VH861QG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDTQS3VH861QG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDTQS3VH861QG8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: