Part Details for IDTQS32XL384Q1G8 by Integrated Device Technology Inc
Overview of IDTQS32XL384Q1G8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for IDTQS32XL384Q1G8
IDTQS32XL384Q1G8 CAD Models
IDTQS32XL384Q1G8 Part Data Attributes:
|
IDTQS32XL384Q1G8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTQS32XL384Q1G8
Integrated Device Technology Inc
Bus Driver, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | QVSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.24,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for IDTQS32XL384Q1G8
This table gives cross-reference parts and alternative options found for IDTQS32XL384Q1G8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS32XL384Q1G8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS32X384Q1 | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 5-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | IDTQS32XL384Q1G8 vs QS32X384Q1 |
FSTU32X384QSPX | CBT/FST/QS/5C/B SERIES, QUAD 10-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.150 INCH, MO-154, QVSOP-48 | Rochester Electronics LLC | IDTQS32XL384Q1G8 vs FSTU32X384QSPX |
QS32XL384Q1G | QVSOP-48, Tube | Integrated Device Technology Inc | IDTQS32XL384Q1G8 vs QS32XL384Q1G |
QS32X384Q1G8 | QVSOP-48, Reel | Integrated Device Technology Inc | IDTQS32XL384Q1G8 vs QS32X384Q1G8 |
IDTQS32X384Q18 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 | Integrated Device Technology Inc | IDTQS32XL384Q1G8 vs IDTQS32X384Q18 |
IDTQS32X384Q1 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 | Integrated Device Technology Inc | IDTQS32XL384Q1G8 vs IDTQS32X384Q1 |
QS32XL384Q1 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 | Integrated Device Technology Inc | IDTQS32XL384Q1G8 vs QS32XL384Q1 |
FSTU32X384QSPX_NL | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 10-Bit, True Output, CMOS, PDSO48, 0.150 INCH, MO-154, QVSOP-48 | Fairchild Semiconductor Corporation | IDTQS32XL384Q1G8 vs FSTU32X384QSPX_NL |
IDTQS32XL384Q1G | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 | Integrated Device Technology Inc | IDTQS32XL384Q1G8 vs IDTQS32XL384Q1G |
IDTQS32X384Q1G | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 5-Bit, True Output, CMOS, PDSO48, GREEN, QVSOP-48 | Integrated Device Technology Inc | IDTQS32XL384Q1G8 vs IDTQS32X384Q1G |