Part Details for IDTQS3251QG by Integrated Device Technology Inc
Overview of IDTQS3251QG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDTQS3251QG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 70 |
|
$0.4875 / $0.7500 | Buy Now |
Part Details for IDTQS3251QG
IDTQS3251QG CAD Models
IDTQS3251QG Part Data Attributes:
|
IDTQS3251QG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTQS3251QG
Integrated Device Technology Inc
Multiplexer And Demux/Decoder, F/FAST Series, 1-Func, 1 Line Input, 8 Line Output, True Output, CMOS, PDSO16, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Outputs | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for IDTQS3251QG
This table gives cross-reference parts and alternative options found for IDTQS3251QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS3251QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3251Q | Multiplexer And Demux/Decoder, F/FAST Series, 1-Func, 1 Line Input, 8 Line Output, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | IDTQS3251QG vs IDTQS3251Q |
IDTQS3251QG8 | Multiplexer And Demux/Decoder, F/FAST Series, 1-Func, 1 Line Input, 8 Line Output, True Output, CMOS, PDSO16 | Renesas Electronics Corporation | IDTQS3251QG vs IDTQS3251QG8 |
IDTQS3251Q8 | Multiplexer And Demux/Decoder, F/FAST Series, 1-Func, 1 Line Input, 8 Line Output, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | IDTQS3251QG vs IDTQS3251Q8 |
IDTQS3251QG | Multiplexer And Demux/Decoder, F/FAST Series, 1-Func, 1 Line Input, 8 Line Output, True Output, CMOS, PDSO16 | Renesas Electronics Corporation | IDTQS3251QG vs IDTQS3251QG |