Part Details for IDTQS32390QG by Integrated Device Technology Inc
Overview of IDTQS32390QG by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDTQS32390QG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 190 |
|
RFQ |
Part Details for IDTQS32390QG
IDTQS32390QG CAD Models
IDTQS32390QG Part Data Attributes:
|
IDTQS32390QG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTQS32390QG
Integrated Device Technology Inc
Multiplexer, 32390 Series, 8-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO28, GREEN, QSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 32390 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for IDTQS32390QG
This table gives cross-reference parts and alternative options found for IDTQS32390QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTQS32390QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS32390Q | Multiplexer, 32390 Series, 8-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO28, QSOP-28 | Integrated Device Technology Inc | IDTQS32390QG vs IDTQS32390Q |
QS32390Q | Multiplexer, 32390 Series, 8-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO28, QSOP-28 | Integrated Device Technology Inc | IDTQS32390QG vs QS32390Q |
IDTQS32390Q8 | Multiplexer, 32390 Series, 8-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO28, QSOP-28 | Integrated Device Technology Inc | IDTQS32390QG vs IDTQS32390Q8 |