Part Details for IDTCV109EPV by Integrated Device Technology Inc
Overview of IDTCV109EPV by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDTCV109EPV
IDTCV109EPV CAD Models
IDTCV109EPV Part Data Attributes:
|
IDTCV109EPV
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTCV109EPV
Integrated Device Technology Inc
Processor Specific Clock Generator, 200MHz, PDSO48, SSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.493 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for IDTCV109EPV
This table gives cross-reference parts and alternative options found for IDTCV109EPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTCV109EPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W83194BR-P4X | Processor Specific Clock Generator, 215MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | IDTCV109EPV vs W83194BR-P4X |
IDT74CV107BPV | Processor Specific Clock Generator, 200MHz, PDSO48, SSOP-48 | Integrated Device Technology Inc | IDTCV109EPV vs IDT74CV107BPV |
W83194BR-323 | Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | IDTCV109EPV vs W83194BR-323 |
IDT74CV104BPV | Processor Specific Clock Generator, 200MHz, PDSO48, SSOP-48 | Integrated Device Technology Inc | IDTCV109EPV vs IDT74CV104BPV |
CY28317PVC | Processor Specific Clock Generator, 200MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | IDTCV109EPV vs CY28317PVC |
CY28325PVC-2 | Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | IDTCV109EPV vs CY28325PVC-2 |
W83194BR-97 | Processor Specific Clock Generator, 200MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | IDTCV109EPV vs W83194BR-97 |
CY28325PVC | Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | IDTCV109EPV vs CY28325PVC |
W83194BR-372 | Processor Specific Clock Generator, 200.01MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | IDTCV109EPV vs W83194BR-372 |
W83194BR-250 | Processor Specific Clock Generator, 200MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | IDTCV109EPV vs W83194BR-250 |