Part Details for IDTCSPT857DPFI by Integrated Device Technology Inc
Results Overview of IDTCSPT857DPFI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDTCSPT857DPFI Information
IDTCSPT857DPFI by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for IDTCSPT857DPFI
IDTCSPT857DPFI CAD Models
IDTCSPT857DPFI Part Data Attributes
|
IDTCSPT857DPFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTCSPT857DPFI
Integrated Device Technology Inc
PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, TVSOP-48
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 220 MHz |
Alternate Parts for IDTCSPT857DPFI
This table gives cross-reference parts and alternative options found for IDTCSPT857DPFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTCSPT857DPFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDTCSPT857DPF8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, TVSOP-48 | IDTCSPT857DPFI vs IDTCSPT857DPF8 |
IDTCSPT857DPF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, TVSOP-48 | IDTCSPT857DPFI vs IDTCSPT857DPF |
IDTCSPT857CPF8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, TVSOP-48 | IDTCSPT857DPFI vs IDTCSPT857CPF8 |
IDTCSPT857CPFI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO48, TVSOP-48 | IDTCSPT857DPFI vs IDTCSPT857CPFI |