Part Details for IDT8M624S40CB by Integrated Device Technology Inc
Overview of IDT8M624S40CB by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT8M624S40CB
IDT8M624S40CB CAD Models
IDT8M624S40CB Part Data Attributes
|
IDT8M624S40CB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT8M624S40CB
Integrated Device Technology Inc
SRAM Module, 64KX16, 40ns, CMOS, CDMA40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 40 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-CDMA-T40 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Current-Max | 0.08 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.34 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT8M624S40CB
This table gives cross-reference parts and alternative options found for IDT8M624S40CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT8M624S40CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8M1664C55C6I | SRAM Module, 128KX8, 55ns, CMOS, | Electronic Designs Inc | IDT8M624S40CB vs EDI8M1664C55C6I |
DPS8M624-85I | SRAM Module, 64KX16, 85ns, CMOS | B&B Electronics Manufacturing Company | IDT8M624S40CB vs DPS8M624-85I |
CYM1622HV-25C | SRAM Module, 64KX16, 25ns, CMOS | Cypress Semiconductor | IDT8M624S40CB vs CYM1622HV-25C |
CYM1620HD-55MB | SRAM Module, 64KX16, 55ns, CMOS | Cypress Semiconductor | IDT8M624S40CB vs CYM1620HD-55MB |
DPS8M624-120B | SRAM Module, 64KX16, 120ns, CMOS | B&B Electronics Manufacturing Company | IDT8M624S40CB vs DPS8M624-120B |
DPS8M624-45C | SRAM Module, 64KX16, 45ns, CMOS | B&B Electronics Manufacturing Company | IDT8M624S40CB vs DPS8M624-45C |
DPS1025-55M | SRAM Module, 64KX16, 55ns, CMOS | Twilight Technology Inc | IDT8M624S40CB vs DPS1025-55M |
EDI8M1664C45CB | SRAM Module, 64KX16, 45ns, CMOS, | Electronic Designs Inc | IDT8M624S40CB vs EDI8M1664C45CB |
SYS1664FKL-10 | SRAM Module, 64KX16, 100ns, CMOS, PDMA40, 0.600 INCH, PLASTIC, MODULE, DIP-40 | APTA Group Inc | IDT8M624S40CB vs SYS1664FKL-10 |
7M624S45CB | SB-40, Tube | Integrated Device Technology Inc | IDT8M624S40CB vs 7M624S45CB |