Part Details for IDT82V2042EPF by Integrated Device Technology Inc
Overview of IDT82V2042EPF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT82V2042EPF
IDT82V2042EPF CAD Models
IDT82V2042EPF Part Data Attributes
|
IDT82V2042EPF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT82V2042EPF
Integrated Device Technology Inc
PCM Transceiver, 1-Func, PQFP80, TQFP-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for IDT82V2042EPF
This table gives cross-reference parts and alternative options found for IDT82V2042EPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT82V2042EPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT82V2052EPF8 | PCM Transceiver, 1-Func, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT82V2042EPF vs IDT82V2052EPF8 |
82V2052EPFG8 | PCM Transceiver, 1-Func, PQFP80, GREEN, TQFP-80 | Integrated Device Technology Inc | IDT82V2042EPF vs 82V2052EPFG8 |
IDT82V2082PF | PCM Transceiver, 1-Func, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT82V2042EPF vs IDT82V2082PF |
82V2052EPF | PCM Transceiver, 1-Func, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT82V2042EPF vs 82V2052EPF |
82V2042EPF | PCM Transceiver, 1-Func, PQFP80 | Renesas Electronics Corporation | IDT82V2042EPF vs 82V2042EPF |
82V2042EPF | PCM Transceiver, 1-Func, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT82V2042EPF vs 82V2042EPF |
82V2052EPF8 | PCM Transceiver, 1-Func, PQFP80, TQFP-80 | Integrated Device Technology Inc | IDT82V2042EPF vs 82V2052EPF8 |
82V2082PFG8 | PCM Transceiver, 1-Func, PQFP80 | Renesas Electronics Corporation | IDT82V2042EPF vs 82V2082PFG8 |
IDT82V2052EPFG8 | PCM Transceiver, 1-Func, PQFP80, GREEN, TQFP-80 | Integrated Device Technology Inc | IDT82V2042EPF vs IDT82V2052EPFG8 |
IDT82V2042EPFG | PCM Transceiver, 1-Func, PQFP80, GREEN, TQFP-80 | Integrated Device Technology Inc | IDT82V2042EPF vs IDT82V2042EPFG |