Part Details for IDT82P2828BHG by Integrated Device Technology Inc
Overview of IDT82P2828BHG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT82P2828BHG
IDT82P2828BHG CAD Models
IDT82P2828BHG Part Data Attributes:
|
IDT82P2828BHG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT82P2828BHG
Integrated Device Technology Inc
PCM Transceiver, 1-Func, PBGA640, 31 X 31 MM, GREEN, PLASTIC, TEBGA-640
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 31 X 31 MM, GREEN, PLASTIC, TEBGA-640 | |
Pin Count | 640 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B640 | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Number of Functions | 1 | |
Number of Terminals | 640 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA640,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |
Alternate Parts for IDT82P2828BHG
This table gives cross-reference parts and alternative options found for IDT82P2828BHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT82P2828BHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82P2828BH | PCM Transceiver, 1-Func, PBGA640 | Renesas Electronics Corporation | IDT82P2828BHG vs 82P2828BH |