Part Details for IDT7MP4036S12M by Integrated Device Technology Inc
Overview of IDT7MP4036S12M by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7MP4036S12M
IDT7MP4036S12M CAD Models
IDT7MP4036S12M Part Data Attributes
|
IDT7MP4036S12M
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7MP4036S12M
Integrated Device Technology Inc
SRAM Module, 64KX32, 12ns, CMOS, SIMM-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SIMM | |
Package Description | SIMM-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N64 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 64 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM64 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.462 mm | |
Standby Current-Max | 0.24 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 1.28 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for IDT7MP4036S12M
This table gives cross-reference parts and alternative options found for IDT7MP4036S12M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7MP4036S12M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8S6432M-15P | SRAM Module, 64KX32, 15ns, CMOS, SIMM-64 | Micron Technology Inc | IDT7MP4036S12M vs MT8S6432M-15P |
AK63264W-20 | SRAM Module, 64KX32, 20ns, BICMOS | Accutek Microcircuit Corporation | IDT7MP4036S12M vs AK63264W-20 |
EDI8F3265C25MMI | SRAM Module, 64KX32, 25ns, CMOS, | Electronic Designs Inc | IDT7MP4036S12M vs EDI8F3265C25MMI |
PDM4M4030S25AM | SRAM Module, 64KX32, 25ns, CMOS, PSMA64, ANGLED, SIMM-64 | Paradigm Technology Inc | IDT7MP4036S12M vs PDM4M4030S25AM |
EDI8F3265C25MMC | SRAM Module, 64KX32, 25ns, CMOS, STRAIGHT, SIMM-64 | White Electronic Designs Corp | IDT7MP4036S12M vs EDI8F3265C25MMC |
PDM4M4030S20AM | SRAM Module, 64KX32, 20ns, CMOS, PSMA64, ANGLED, SIMM-64 | Paradigm Technology Inc | IDT7MP4036S12M vs PDM4M4030S20AM |
MT8LS6432M-20LP | SRAM Module, 64KX32, 20ns, CMOS, SIMM-64 | Micron Technology Inc | IDT7MP4036S12M vs MT8LS6432M-20LP |
PDM4M4030S15AM | SRAM Module, 64KX32, 15ns, CMOS, PSMA64, ANGLED, SIMM-64 | Paradigm Technology Inc | IDT7MP4036S12M vs PDM4M4030S15AM |
PDM4M4030S10AM | SRAM Module, 64KX32, 10ns, CMOS, PSMA64, ANGLED, SIMM-64 | Paradigm Technology Inc | IDT7MP4036S12M vs PDM4M4030S10AM |
MT8S6432M-25P | SRAM Module, 64KX32, 25ns, CMOS | Micron Technology Inc | IDT7MP4036S12M vs MT8S6432M-25P |