Part Details for IDT7MMV4101S10BG by Integrated Device Technology Inc
Overview of IDT7MMV4101S10BG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7MMV4101S10BG
IDT7MMV4101S10BG CAD Models
IDT7MMV4101S10BG Part Data Attributes:
|
IDT7MMV4101S10BG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7MMV4101S10BG
Integrated Device Technology Inc
Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, PLASTIC, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 3145728 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 24 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX24 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.295 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT7MMV4101S10BG
This table gives cross-reference parts and alternative options found for IDT7MMV4101S10BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7MMV4101S10BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7MMV4101S10BG8 | Standard SRAM, 128KX24, 10ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT7MMV4101S10BG vs IDT7MMV4101S10BG8 |
SCM6341ZP15A | 128KX24 STANDARD SRAM, 15ns, PBGA119, PLASTIC, BGA-119 | Freescale Semiconductor | IDT7MMV4101S10BG vs SCM6341ZP15A |
IDT7MMV4101S12BG8 | Standard SRAM, 128KX24, 12ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT7MMV4101S10BG vs IDT7MMV4101S12BG8 |
IDT71V67603S150BGGI | Cache SRAM, 256KX36, 3.8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT7MMV4101S10BG vs IDT71V67603S150BGGI |
IDT7MMV4101S12BG | Standard SRAM, 128KX24, 12ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT7MMV4101S10BG vs IDT7MMV4101S12BG |
IDT7MMV4101S12BGI8 | Standard SRAM, 128KX24, 12ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT7MMV4101S10BG vs IDT7MMV4101S12BGI8 |
MCM6341ZP15 | 128KX24 STANDARD SRAM, 15ns, PBGA119, PLASTIC, BGA-119 | Freescale Semiconductor | IDT7MMV4101S10BG vs MCM6341ZP15 |
IDT71V67603S150BGG | Cache SRAM, 256KX36, 3.8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT7MMV4101S10BG vs IDT71V67603S150BGG |