Part Details for IDT7M9516S175M by Integrated Device Technology Inc
Overview of IDT7M9516S175M by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7M9516S175M
IDT7M9516S175M CAD Models
IDT7M9516S175M Part Data Attributes:
|
IDT7M9516S175M
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7M9516S175M
Integrated Device Technology Inc
Microprocessor, 64-Bit, 175MHz, MEZZANINE CONNECTOR-196
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | NO | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-XXMA-X196 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 196 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Speed | 175 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for IDT7M9516S175M
This table gives cross-reference parts and alternative options found for IDT7M9516S175M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7M9516S175M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7M9523S300M | Microprocessor, 64-Bit, 300MHz, MEZZANINE CONNECTOR-196 | Integrated Device Technology Inc | IDT7M9516S175M vs IDT7M9523S300M |
IDT7M9519S200M | Microprocessor, 64-Bit, 200MHz, MEZZANINE CONNECTOR-196 | Integrated Device Technology Inc | IDT7M9516S175M vs IDT7M9519S200M |
IDT7M9520S250M | Microprocessor, 64-Bit, 250MHz, MEZZANINE CONNECTOR-196 | Integrated Device Technology Inc | IDT7M9516S175M vs IDT7M9520S250M |
IDT7M9520S180M | Microprocessor, 64-Bit, 180MHz, MEZZANINE CONNECTOR-196 | Integrated Device Technology Inc | IDT7M9516S175M vs IDT7M9520S180M |
IDT7M9516S150M | Microprocessor, 64-Bit, 150MHz, MEZZANINE CONNECTOR-196 | Integrated Device Technology Inc | IDT7M9516S175M vs IDT7M9516S150M |
IDT7M9519S180M | Microprocessor, 64-Bit, 180MHz, MEZZANINE CONNECTOR-196 | Integrated Device Technology Inc | IDT7M9516S175M vs IDT7M9519S180M |
IDT7M9518S200M | Microprocessor, 64-Bit, 200MHz, MEZZANINE CONNECTOR-196 | Integrated Device Technology Inc | IDT7M9516S175M vs IDT7M9518S200M |
IDT7M9522S250M | Microprocessor, 64-Bit, 250MHz, MEZZANINE CONNECTOR-196 | Integrated Device Technology Inc | IDT7M9516S175M vs IDT7M9522S250M |
IDT7M9518S180M | Microprocessor, 64-Bit, 180MHz, MEZZANINE CONNECTOR-196 | Integrated Device Technology Inc | IDT7M9516S175M vs IDT7M9518S180M |
IDT7M9521S150M | Microprocessor, 64-Bit, 150MHz, MEZZANINE CONNECTOR-196 | Integrated Device Technology Inc | IDT7M9516S175M vs IDT7M9521S150M |