Part Details for IDT7M9510S100M by Integrated Device Technology Inc
Overview of IDT7M9510S100M by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7M9510S100M
IDT7M9510S100M CAD Models
IDT7M9510S100M Part Data Attributes:
|
IDT7M9510S100M
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7M9510S100M
Integrated Device Technology Inc
PCMCIA Bus Controller, CARD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | MODULE | |
Package Description | CARD | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 32 | |
Bus Compatibility | IDT79RV4640 | |
Clock Frequency-Max | 100 MHz | |
Drive Interface Standard | IEEE 1386 | |
External Data Bus Width | 32 | |
JESD-30 Code | R-XXMA-X | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |