Part Details for IDT7M7004S125CH by Integrated Device Technology Inc
Overview of IDT7M7004S125CH by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7M7004S125CH
IDT7M7004S125CH CAD Models
IDT7M7004S125CH Part Data Attributes:
|
IDT7M7004S125CH
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7M7004S125CH
Integrated Device Technology Inc
EEPROM Module, 128KX8, 125ns, Parallel, CMOS, CPGA66, SIDE BRAZED, CERAMIC, HIP-66
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | SIDE BRAZED, CERAMIC, HIP-66 | |
Pin Count | 66 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 125 ns | |
Additional Feature | USER CONFIGURABLE AS 32K X 32 | |
Data Polling | YES | |
JESD-30 Code | S-CPGA-P66 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.223 mm | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.32 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Toggle Bit | NO |
Alternate Parts for IDT7M7004S125CH
This table gives cross-reference parts and alternative options found for IDT7M7004S125CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7M7004S125CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPZ32X32VT-15B | Flash Module, 128KX8, 150ns, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | IDT7M7004S125CH vs DPZ32X32VT-15B |
DPV3232VA-15B | UVPROM Module, 128KX8, 150ns, CMOS, CPGA66, PGA-66 | Twilight Technology Inc | IDT7M7004S125CH vs DPV3232VA-15B |
XM28C010P-70 | EEPROM Module, 32KX32, 70ns, Parallel, CMOS, CPGA66, CERAMIC, PGA-66 | Xicor Inc | IDT7M7004S125CH vs XM28C010P-70 |
DPE3232V-120I | EEPROM Module, 128KX8, 120ns, Parallel, CMOS, CPGA66, PGA-66 | Twilight Technology Inc | IDT7M7004S125CH vs DPE3232V-120I |
DPV3232VA-12C | UVPROM Module, 128KX8, 120ns, CMOS, CPGA66, PGA-66 | Twilight Technology Inc | IDT7M7004S125CH vs DPV3232VA-12C |
WE-32K32-120HM | EEPROM Module, 128KX8, 120ns, Parallel, CMOS, CPGA66 | White Technology Inc | IDT7M7004S125CH vs WE-32K32-120HM |
DPZ32X32VA-12C | Flash Module, 128KX8, 120ns, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | IDT7M7004S125CH vs DPZ32X32VA-12C |
DPZ32X32VAP-25B | Flash Module, 128KX8, 250ns, CPGA66, CERAMIC, PGA-66 | Twilight Technology Inc | IDT7M7004S125CH vs DPZ32X32VAP-25B |
XM28C010PI-90 | EEPROM Module, 32KX32, 90ns, Parallel, CMOS, CPGA66, CERAMIC, PGA-66 | Xicor Inc | IDT7M7004S125CH vs XM28C010PI-90 |
WE32K32N-120G2M | EEPROM Module, 128KX8, 120ns, Parallel, CMOS, | White Microelectronics | IDT7M7004S125CH vs WE32K32N-120G2M |