Part Details for IDT79RV3041-25J by Integrated Device Technology Inc
Overview of IDT79RV3041-25J by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT79RV3041-25J
IDT79RV3041-25J CAD Models
IDT79RV3041-25J Part Data Attributes
|
IDT79RV3041-25J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79RV3041-25J
Integrated Device Technology Inc
RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, CAVITY DOWN, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | BURST BUS; 5 PIPELINE STAGES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.2862 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of Serial I/Os | ||
Number of Terminals | 84 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 25 MHz | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.2862 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IDT79RV3041-25J
This table gives cross-reference parts and alternative options found for IDT79RV3041-25J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79RV3041-25J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79R3051-25J8 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT79RV3041-25J vs IDT79R3051-25J8 |
IDT79R3051E-33DL | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT79RV3041-25J vs IDT79R3051E-33DL |
IDT79R3081LE-20MJ | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, MQUAD-84 | Integrated Device Technology Inc | IDT79RV3041-25J vs IDT79R3081LE-20MJ |
HD64180SCP-6 | Microprocessor, 8-Bit, 6.17MHz, CMOS, PQCC84, PLASTIC, LCC-84 | Hitachi Ltd | IDT79RV3041-25J vs HD64180SCP-6 |
IDT79R3052E-25MJ | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, MQUAD-84 | Integrated Device Technology Inc | IDT79RV3041-25J vs IDT79R3052E-25MJ |
IDT79R3052-33DL | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT79RV3041-25J vs IDT79R3052-33DL |
IDT79R3051E-33PH | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | IDT79RV3041-25J vs IDT79R3051E-33PH |
N80C186EB-25 | Microprocessor, 16-Bit, 25MHz, CMOS, PQCC84, PLASTIC, LCC-84 | Intel Corporation | IDT79RV3041-25J vs N80C186EB-25 |
N80960SB16 | RISC Microprocessor, 32-Bit, 16MHz, CMOS, PQCC84, PLASTIC, LCC-84 | Intel Corporation | IDT79RV3041-25J vs N80960SB16 |
IDT79R3052E-33MJ8 | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQCC84, MQUAD-84 | Integrated Device Technology Inc | IDT79RV3041-25J vs IDT79R3052E-33MJ8 |