There are no models available for this part yet.
Overview of IDT79R4650-100MS by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1562B-H | Analog Devices | LTC6993-2 Demo Board - 100ms, | |
DC1562B-I | Analog Devices | LTC6993-3 Demo Board - 100ms, | |
DC1562B-L | Analog Devices | LTC6994-2 Demo Board - 100ms, |
Price & Stock for IDT79R4650-100MS by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 64-BIT, 100 MHz, RISC PROCESSOR, PQFP208 | 96 |
|
$52.8000 / $62.4000 | Buy Now | ||
Quest Components | 64-BIT, 100 MHz, RISC PROCESSOR, PQFP208 | 1 |
|
$90.4600 | Buy Now |
CAD Models for IDT79R4650-100MS by Integrated Device Technology Inc
Part Data Attributes for IDT79R4650-100MS by Integrated Device Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
FQFP, QFP208,1.2SQ,20
|
Pin Count
|
208
|
Reach Compliance Code
|
unknown
|
Address Bus Width
|
64
|
Bit Size
|
64
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
50 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G208
|
JESD-609 Code
|
e0
|
Length
|
27.69 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
7
|
Number of Serial I/Os
|
|
Number of Terminals
|
208
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Equivalence Code
|
QFP208,1.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supplies
|
5 V
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
3.86 mm
|
Speed
|
100 MHz
|
Supply Current-Max
|
1675 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
27.69 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for IDT79R4650-100MS
This table gives cross-reference parts and alternative options found for IDT79R4650-100MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79R4650-100MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79R4650-267DP | RISC Microprocessor, 64-Bit, 267MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT79R4650-100MS vs IDT79R4650-267DP |
79RC32T351100DH | RISC Microprocessor, 32-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT79R4650-100MS vs 79RC32T351100DH |
AMD-X5-133SDZ | Microprocessor, 32-Bit, 133MHz, CMOS, PQFP208, SQFP-208 | AMD | IDT79R4650-100MS vs AMD-X5-133SDZ |
ACT-5260PC-100F24C | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | IDT79R4650-100MS vs ACT-5260PC-100F24C |
ACT-7000ASC-350F24T | RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham Power Products | IDT79R4650-100MS vs ACT-7000ASC-350F24T |
IDT79RV4650-267DP8 | RISC Microprocessor, 64-Bit, 267MHz, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT79R4650-100MS vs IDT79RV4650-267DP8 |
MCF5307AI90B | 32-BIT, 90MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 3.30 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-208 | Freescale Semiconductor | IDT79R4650-100MS vs MCF5307AI90B |
ACT-5261PC-150F24C | RISC Microprocessor, 64-Bit, 150MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | IDT79R4650-100MS vs ACT-5261PC-150F24C |
ACT-5261PC-133F17M | RISC Microprocessor, 64-Bit, 133MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 | Cobham Power Products | IDT79R4650-100MS vs ACT-5261PC-133F17M |
79RV4700100DPG | RISC Microprocessor, 64-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT79R4650-100MS vs 79RV4700100DPG |