Part Details for IDT79R3051-20G by Integrated Device Technology Inc
Overview of IDT79R3051-20G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT79R3051-20G
IDT79R3051-20G CAD Models
IDT79R3051-20G Part Data Attributes
|
IDT79R3051-20G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT79R3051-20G
Integrated Device Technology Inc
RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, PGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | CAVITY DOWN, PGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | BURST BUS; 5 PIPELINE STAGES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Length | 30.6705 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of Serial I/Os | ||
Number of Terminals | 84 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84,12X12 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.207 mm | |
Speed | 20 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 30.6705 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for IDT79R3051-20G
This table gives cross-reference parts and alternative options found for IDT79R3051-20G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT79R3051-20G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT79R3052E-20G | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, PGA-84 | IDT79R3051-20G vs IDT79R3052E-20G |
IDT79R3051E-20GM | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | IDT79R3051-20G vs IDT79R3051E-20GM |
IDT79R3052-20G | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, PGA-84 | IDT79R3051-20G vs IDT79R3052-20G |
IDT79R3052-20GB | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | IDT79R3051-20G vs IDT79R3052-20GB |
IDT79R3052E-20GM | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | IDT79R3051-20G vs IDT79R3052E-20GM |
IDT79R3052E-20GB | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | IDT79R3051-20G vs IDT79R3052E-20GB |
IDT79R3051-20GM | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | IDT79R3051-20G vs IDT79R3051-20GM |
IDT79R3051E-20G | Integrated Device Technology Inc | Check for Price | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, PGA-84 | IDT79R3051-20G vs IDT79R3051E-20G |