Part Details for IDT78C16A100L by Integrated Device Technology Inc
Overview of IDT78C16A100L by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT78C16A100L
IDT78C16A100L CAD Models
IDT78C16A100L Part Data Attributes
|
IDT78C16A100L
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT78C16A100L
Integrated Device Technology Inc
EEPROM, 2KX8, 100ns, Parallel, CMOS, CQCC32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QCCN, LCC32,.45X.55 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-XQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0009 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for IDT78C16A100L
This table gives cross-reference parts and alternative options found for IDT78C16A100L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT78C16A100L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C45-25/BUA | UVPROM, 2KX8, 12ns, CMOS, CQCC32, CERAMIC, LCC-32 | AMD | IDT78C16A100L vs AM27C45-25/BUA |
AM2716B-300LI | UVPROM, 2KX8, 300ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | IDT78C16A100L vs AM2716B-300LI |
78C16A150LB | EEPROM, 2KX8, 70ns, Parallel, CMOS, LCC-32 | Integrated Device Technology Inc | IDT78C16A100L vs 78C16A150LB |
AM27S191ALCB | OTP ROM, 2KX8, 35ns, Bipolar, CQCC32, CERAMIC, LCC-32 | AMD | IDT78C16A100L vs AM27S191ALCB |
HM4-6616-8 | OTP ROM, 2KX8, 140ns, CMOS, CQCC32 | Harris Semiconductor | IDT78C16A100L vs HM4-6616-8 |
LM38C16-55/B | EEPROM, 2KX8, 55ns, Parallel, CMOS, CQCC32 | LSI Corporation | IDT78C16A100L vs LM38C16-55/B |
AM27PS191LCB | OTP ROM, 2KX8, 65ns, Bipolar, CQCC32, CERAMIC, LCC-32 | AMD | IDT78C16A100L vs AM27PS191LCB |
LM38C16-70/B | EEPROM, 2KX8, 70ns, Parallel, CMOS, CQCC32 | LSI Corporation | IDT78C16A100L vs LM38C16-70/B |
X28C16E-70 | EEPROM, 2KX8, 70ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | IDT78C16A100L vs X28C16E-70 |
AM27S45SALC | OTP ROM, 2KX8, Bipolar, CQCC32, CERAMIC, LCC-32 | AMD | IDT78C16A100L vs AM27S45SALC |