Part Details for IDT77V400S155DS by Integrated Device Technology Inc
Results Overview of IDT77V400S155DS by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT77V400S155DS Information
IDT77V400S155DS by Integrated Device Technology Inc is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for IDT77V400S155DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | IC,ATM/SONET SWITCHING MEMORY,QFP,208PIN,PLASTIC | 328 |
|
$9.7200 / $18.0000 | Buy Now |
Part Details for IDT77V400S155DS
IDT77V400S155DS CAD Models
IDT77V400S155DS Part Data Attributes
|
IDT77V400S155DS
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT77V400S155DS
Integrated Device Technology Inc
Support Circuit, 1-Func, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Applications | ATM | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.86 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for IDT77V400S155DS
This table gives cross-reference parts and alternative options found for IDT77V400S155DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT77V400S155DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT77V400S155DSI | Integrated Device Technology Inc | Check for Price | Support Circuit, 1-Func, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | IDT77V400S155DS vs IDT77V400S155DSI |
IDT77V400S155DSI8 | Integrated Device Technology Inc | Check for Price | Support Circuit, 1-Func, PQFP208, PLASTIC, QFP-208 | IDT77V400S155DS vs IDT77V400S155DSI8 |
IDT77V400S156DSI8 | Integrated Device Technology Inc | Check for Price | Support Circuit, 1-Func, PQFP208, PLASTIC, QFP-208 | IDT77V400S155DS vs IDT77V400S156DSI8 |
IDT77V400S155DS9 | Integrated Device Technology Inc | Check for Price | Support Circuit, 1-Func, PQFP208, PLASTIC, QFP-208 | IDT77V400S155DS vs IDT77V400S155DS9 |
IDT77V400S155DS8 | Integrated Device Technology Inc | Check for Price | Support Circuit, 1-Func, PQFP208, PLASTIC, QFP-208 | IDT77V400S155DS vs IDT77V400S155DS8 |
IDT77V400S155DSI9 | Integrated Device Technology Inc | Check for Price | Support Circuit, 1-Func, PQFP208, PLASTIC, QFP-208 | IDT77V400S155DS vs IDT77V400S155DSI9 |
IDT77V400S156DSI | Integrated Device Technology Inc | Check for Price | Support Circuit, 1-Func, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | IDT77V400S155DS vs IDT77V400S156DSI |
IDT77V400S156DS | Integrated Device Technology Inc | Check for Price | Support Circuit, 1-Func, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | IDT77V400S155DS vs IDT77V400S156DS |