Part Details for IDT77V1264L200PG by Integrated Device Technology Inc
Overview of IDT77V1264L200PG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT77V1264L200PG
IDT77V1264L200PG CAD Models
IDT77V1264L200PG Part Data Attributes:
|
IDT77V1264L200PG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT77V1264L200PG
Integrated Device Technology Inc
ATM Network Interface, 1-Func, CMOS, PQFP144, 28 X 28 MM, PLASTIC, QFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, PLASTIC, QFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Applications | ATM | |
JESD-30 Code | S-PQFP-G144 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH NETWORK INTERFACE | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm |
Alternate Parts for IDT77V1264L200PG
This table gives cross-reference parts and alternative options found for IDT77V1264L200PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT77V1264L200PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT77V1254L25PU | ATM Network Interface, 1-Func, CMOS, PQFP144, 28 X 28 MM, PLASTIC, QFP-144 | Integrated Device Technology Inc | IDT77V1264L200PG vs IDT77V1254L25PU |
IDT77V1264L200PGI | ATM Network Interface, 1-Func, CMOS, PQFP144, 28 X 28 MM, PLASTIC, QFP-144 | Integrated Device Technology Inc | IDT77V1264L200PG vs IDT77V1264L200PGI |
IDT77V1264L200PGI8 | ATM Network Interface, 1-Func, CMOS, PQFP144, 28 X 28 MM, PLASTIC, QFP-144 | Integrated Device Technology Inc | IDT77V1264L200PG vs IDT77V1264L200PGI8 |
IDT77V1254L25PGI | ATM Network Interface, 1-Func, CMOS, PQFP144, 28 X 28 MM, PLASTIC, QFP-144 | Integrated Device Technology Inc | IDT77V1264L200PG vs IDT77V1254L25PGI |
IDT77V1254L25PG8 | ATM Network Interface, 1-Func, CMOS, PQFP144, 28 X 28 MM, PLASTIC, QFP-144 | Integrated Device Technology Inc | IDT77V1264L200PG vs IDT77V1254L25PG8 |
IDT77V1254L25PGI8 | ATM Network Interface, 1-Func, CMOS, PQFP144, 28 X 28 MM, PLASTIC, QFP-144 | Integrated Device Technology Inc | IDT77V1264L200PG vs IDT77V1254L25PGI8 |