Part Details for IDT77V1054L25PFI by Integrated Device Technology Inc
Overview of IDT77V1054L25PFI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT77V1054L25PFI
IDT77V1054L25PFI CAD Models
IDT77V1054L25PFI Part Data Attributes
|
IDT77V1054L25PFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT77V1054L25PFI
Integrated Device Technology Inc
ATM Network Interface, 1-Func, CMOS, PQFP128, 14 X 20 MM, TQFP-128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP128,.63X.87,20 | |
Pin Count | 128 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Applications | ATM | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH NETWORK INTERFACE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT77V1054L25PFI
This table gives cross-reference parts and alternative options found for IDT77V1054L25PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT77V1054L25PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT77V1054L25PFI8 | ATM Network Interface, 1-Func, CMOS, PQFP128, 14 X 20 MM, TQFP-128 | Integrated Device Technology Inc | IDT77V1054L25PFI vs IDT77V1054L25PFI8 |
IDT77V1054L25PF8 | ATM Network Interface, 1-Func, CMOS, PQFP128, 14 X 20 MM, TQFP-128 | Integrated Device Technology Inc | IDT77V1054L25PFI vs IDT77V1054L25PF8 |
IDT77V1054L25PF | ATM Network Interface, 1-Func, CMOS, PQFP128, 14 X 20 MM, TQFP-128 | Integrated Device Technology Inc | IDT77V1054L25PFI vs IDT77V1054L25PF |