Part Details for IDT77252L155PG by Integrated Device Technology Inc
Overview of IDT77252L155PG by Integrated Device Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT77252L155PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 333 |
|
RFQ | ||
|
Quest Components | ATM/SONET SEGMENTATION AND REASSEMBLY CIRCUIT, 208 Pin, Plastic, QFP | 355 |
|
$9.7200 / $18.0000 | Buy Now |
|
Quest Components | ATM/SONET SEGMENTATION AND REASSEMBLY CIRCUIT, 208 Pin, Plastic, QFP | 9 |
|
$12.0000 / $13.5000 | Buy Now |
|
Quest Components | ATM/SONET SEGMENTATION AND REASSEMBLY CIRCUIT, 208 Pin, Plastic, QFP | 36 |
|
$62.0640 / $77.5800 | Buy Now |
|
ComSIT USA | 155 MEGA BITS PER SECOND ATM SAR CONTROLLER WITH ABR SUPPORT FOR PCI-BASED NETWORKING APPLICATIONS ATM/SONET/SDH Segmentation and Reassembly Device, 1-Func, CMOS, PQFP208 RoHS: Not Compliant | Europe - 3 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 327 |
|
RFQ |
Part Details for IDT77252L155PG
IDT77252L155PG CAD Models
IDT77252L155PG Part Data Attributes
|
IDT77252L155PG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT77252L155PG
Integrated Device Technology Inc
ATM Segmentation and Reassembly Device, 1-Func, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | FQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Applications | ATM | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.86 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH SEGMENTATION AND REASSEMBLY DEVICE | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for IDT77252L155PG
This table gives cross-reference parts and alternative options found for IDT77252L155PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT77252L155PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT77252L155PGI | ATM Segmentation and Reassembly Device, 1-Func, CMOS, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT77252L155PG vs IDT77252L155PGI |